RN60C4641FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥5.17640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥0.28659
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥0.31810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥0.71386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4.39010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥5.17640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥0.76872
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1.55032
Datasheet
4.64 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C4641FB14

DigiKey Part Number
RN60C4641FB14-ND
Manufacturer
Manufacturer Product Number
RN60C4641FB14
Description
RES 4.64K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C4641FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥729.57000¥72,957
Manufacturers Standard Package
Unit Price without JCT:¥729.57000
Unit Price with JCT:¥802.52700