RN55D88R7FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥15.59740
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥27.75700
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥83.13800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥504.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥588.36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥69.98380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥97.35900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥192.13800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥504.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥588.36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥208.75800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥504.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥588.36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥120.30600
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D88R7FBSL

DigiKey Part Number
RN55D88R7FBSL-ND
Manufacturer
Manufacturer Product Number
RN55D88R7FBSL
Description
RES 88.7 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
88.7 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D88R7FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥588.36000¥58,836
Manufacturers Standard Package
Unit Price without JCT:¥588.36000
Unit Price with JCT:¥647.19600