
RN55D8251FB14 | |
---|---|
DigiKey Part Number | 541-RN55D8251FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D8251FB14 |
Description | RES 8.25K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D8251FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,131.00000 | ¥1,131 |
10 | ¥774.10000 | ¥7,741 |
25 | ¥677.52000 | ¥16,938 |
50 | ¥617.04000 | ¥30,852 |
100 | ¥565.63000 | ¥56,563 |
300 | ¥499.51333 | ¥149,854 |
500 | ¥474.12800 | ¥237,064 |
1,000 | ¥444.22700 | ¥444,227 |
Unit Price without JCT: | ¥1,131.00000 |
---|---|
Unit Price with JCT: | ¥1,244.10000 |