Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RN55D79R6FB14 | |
|---|---|
DigiKey Part Number | RN55D79R6FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D79R6FB14 |
Description | RES 79.6 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 79.6 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D79R6FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E79R6BB14 | Vishay Dale | 0 | RN55E79R6BB14-ND | ¥780.86000 | Upgrade |
| RN55E79R6BBSL | Vishay Dale | 0 | RN55E79R6BBSL-ND | ¥920.22000 | Upgrade |
| RN55E79R6BRE6 | Vishay Dale | 0 | RN55E79R6BRE6-ND | ¥158.41800 | Upgrade |
| RN55E79R6BRSL | Vishay Dale | 0 | RN55E79R6BRSL-ND | ¥311.09200 | Upgrade |
| RN55C79R6FB14 | Vishay Dale | 0 | RN55C79R6FB14-ND | ¥46.89100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥37.90400 | ¥37,904 |
| Unit Price without JCT: | ¥37.90400 |
|---|---|
| Unit Price with JCT: | ¥41.69440 |


