
RN55D47R0FB14 | |
|---|---|
DigiKey Part Number | RN55D47R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D47R0FB14 |
Description | RES 47 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D47R0FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥65.50000 | ¥655 |
| 25 | ¥55.72000 | ¥1,393 |
| 50 | ¥49.56000 | ¥2,478 |
| 100 | ¥44.31000 | ¥4,431 |
| 300 | ¥37.54000 | ¥11,262 |
| 500 | ¥34.94600 | ¥17,473 |
| 1,000 | ¥31.88600 | ¥31,886 |
| 5,000 | ¥26.43640 | ¥132,182 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

