
RN55D3502FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D3502FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D3502FB14 |
Description | RES 35K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3502FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥64.10000 | ¥641 |
| 25 | ¥54.56000 | ¥1,364 |
| 50 | ¥48.52000 | ¥2,426 |
| 100 | ¥43.37000 | ¥4,337 |
| 300 | ¥36.75000 | ¥11,025 |
| 500 | ¥34.20000 | ¥17,100 |
| 1,000 | ¥31.19800 | ¥31,198 |
| 5,000 | ¥25.85240 | ¥129,262 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

