RN55D1071FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥780.86000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥920.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥114.14300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥158.41800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥311.09200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥780.86000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥920.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥342.94000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥780.86000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥920.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥93.71900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥188.08800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥780.86000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥920.22000
Datasheet
1.07 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1071FR36

DigiKey Part Number
RN55D1071FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D1071FR36
Description
RES 1.07K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1071FR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E1071BB14Vishay Dale0RN55E1071BB14-ND¥780.86000Upgrade
RN55E1071BBSLVishay Dale0RN55E1071BBSL-ND¥920.22000Upgrade
RN55E1071BR36Vishay Dale0RN55E1071BR36-ND¥114.14300Upgrade
RN55E1071BRE6Vishay Dale0RN55E1071BRE6-ND¥158.41800Upgrade
RN55E1071BRSLVishay Dale0RN55E1071BRSL-ND¥311.09200Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥25.11260¥125,563
Manufacturers Standard Package
Unit Price without JCT:¥25.11260
Unit Price with JCT:¥27.62386