6.81 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C6811FRE6

DigiKey Part Number
541-RN55C6811FRE6TR-ND - Tape & Reel (TR)
541-RN55C6811FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C6811FRE6
Description
RES 6.81K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C6811FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥111.00000¥111
10¥72.50000¥725
25¥61.64000¥1,541
50¥54.88000¥2,744
100¥49.11000¥4,911
250¥42.78800¥10,697
500¥38.83400¥19,417
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥47.83000¥47,830
2,000¥44.10800¥88,216
3,000¥42.19733¥126,592
5,000¥40.03520¥200,176
7,000¥38.74671¥271,227
10,000¥37.48780¥374,878
Manufacturers Standard Package
Unit Price without JCT:¥111.00000
Unit Price with JCT:¥122.10000