66.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C6652FRE6

DigiKey Part Number
541-RN55C6652FRE6TR-ND - Tape & Reel (TR)
541-RN55C6652FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C6652FRE6
Description
RES 66.5K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C6652FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥121.00000¥121
10¥78.60000¥786
25¥66.92000¥1,673
50¥59.60000¥2,980
100¥53.38000¥5,338
250¥46.56000¥11,640
500¥42.29000¥21,145
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥38.66100¥38,661
2,000¥35.57700¥71,154
3,000¥33.99267¥101,978
5,000¥32.20040¥161,002
7,000¥31.13200¥217,924
10,000¥30.08820¥300,882
Manufacturers Standard Package
Unit Price without JCT:¥121.00000
Unit Price with JCT:¥133.10000