RN55C5763FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥920.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥52.34300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥126.76600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥952.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,120.46000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥460.66600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥900.46000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,059.83000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥417.16000
Datasheet
576 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C5763FB14

DigiKey Part Number
RN55C5763FB14-ND
Manufacturer
Manufacturer Product Number
RN55C5763FB14
Description
RES 576K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
576 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C5763FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55C5763FBSLVishay Dale0RN55C5763FBSL-ND¥920.22000Parametric Equivalent
RN55C5763FRE6Vishay Dale0RN55C5763FRE6-ND¥52.34300Parametric Equivalent
RN55C5763FRSLVishay Dale0RN55C5763FRSL-ND¥126.76600Parametric Equivalent
RN55E5763DB14Vishay Dale0RN55E5763DB14-ND¥952.24000Parametric Equivalent
RN55E5763DBSLVishay Dale0RN55E5763DBSL-ND¥1,120.46000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥780.86000¥78,086
Manufacturers Standard Package
Unit Price without JCT:¥780.86000
Unit Price with JCT:¥858.94600