
RN55C4R70FB14 | |
|---|---|
DigiKey Part Number | 541-RN55C4R70FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C4R70FB14 |
Description | CMF-55 4.7 1% T-2 RN55C4R70F B14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥693.00000 | ¥693 |
| 10 | ¥467.10000 | ¥4,671 |
| 25 | ¥406.04000 | ¥10,151 |
| 50 | ¥367.76000 | ¥18,388 |
| 100 | ¥335.21000 | ¥33,521 |
| 300 | ¥293.33333 | ¥88,000 |
| 500 | ¥277.25400 | ¥138,627 |
| 1,000 | ¥258.30700 | ¥258,307 |
| 5,000 | ¥224.61140 | ¥1,123,057 |
| Unit Price without JCT: | ¥693.00000 |
|---|---|
| Unit Price with JCT: | ¥762.30000 |

