CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C4001BRE6

DigiKey Part Number
541-RN55C4001BRE6TR-ND - Tape & Reel (TR)
541-RN55C4001BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C4001BRE6
Description
RES 4K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C4001BRE6 Models
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
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
In-Stock: 919
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥240.00000¥240
10¥157.80000¥1,578
25¥135.52000¥3,388
50¥121.54000¥6,077
100¥109.65000¥10,965
250¥96.62400¥24,156
500¥88.46600¥44,233
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥83.16500¥83,165
2,000¥77.15850¥154,317
3,000¥74.07367¥222,221
5,000¥70.58440¥352,922
7,000¥68.50471¥479,533
10,000¥66.47360¥664,736
12,000¥65.49908¥785,989
24,000¥62.15625¥1,491,750
25,000¥61.97572¥1,549,393
Manufacturers Standard Package
Unit Price without JCT:¥240.00000
Unit Price with JCT:¥264.00000