Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C2323FRSL | |
|---|---|
DigiKey Part Number | RN55C2323FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55C2323FRSL |
Description | RES 232K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 232 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2323FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E2323BB14 | Vishay Dale | 0 | RN55E2323BB14-ND | ¥780.86000 | Upgrade |
| RN55E2323BBSL | Vishay Dale | 0 | RN55E2323BBSL-ND | ¥920.22000 | Upgrade |
| RN55C2323DB14 | Vishay Dale | 0 | RN55C2323DB14-ND | ¥780.86000 | Parametric Equivalent |
| RN55C2323DBSL | Vishay Dale | 0 | RN55C2323DBSL-ND | ¥920.22000 | Parametric Equivalent |
| RN55C2323DRE6 | Vishay Dale | 0 | RN55C2323DRE6-ND | ¥73.34600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥126.76600 | ¥63,383 |
| Unit Price without JCT: | ¥126.76600 |
|---|---|
| Unit Price with JCT: | ¥139.44260 |


