
RN55C1962FB14 | |
|---|---|
DigiKey Part Number | 541-RN55C1962FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1962FB14 |
Description | RES 19.6K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1962FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,182.00000 | ¥1,182 |
| 10 | ¥808.80000 | ¥8,088 |
| 25 | ¥707.88000 | ¥17,697 |
| 50 | ¥644.70000 | ¥32,235 |
| 100 | ¥590.99000 | ¥59,099 |
| 300 | ¥521.91000 | ¥156,573 |
| 500 | ¥495.38600 | ¥247,693 |
| 1,000 | ¥464.14500 | ¥464,145 |
| Unit Price without JCT: | ¥1,182.00000 |
|---|---|
| Unit Price with JCT: | ¥1,300.20000 |

