Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C1642BRE6 | |
|---|---|
DigiKey Part Number | RN55C1642BRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55C1642BRE6 |
Description | RES 16.4K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.4 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1642BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C1642BB14 | Vishay Dale | 0 | RN55C1642BB14-ND | ¥780.86000 | Parametric Equivalent |
| RN55C1642BBSL | Vishay Dale | 0 | RN55C1642BBSL-ND | ¥920.22000 | Parametric Equivalent |
| RN55C1642BRSL | Vishay Dale | 0 | RN55C1642BRSL-ND | ¥229.78400 | Parametric Equivalent |
| RN55E1642BBSL | Vishay Dale | 0 | RN55E1642BBSL-ND | ¥920.22000 | Parametric Equivalent |
| RN55E1642BR36 | Vishay Dale | 0 | RN55E1642BR36-ND | ¥114.14300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥115.07200 | ¥115,072 |
| Unit Price without JCT: | ¥115.07200 |
|---|---|
| Unit Price with JCT: | ¥126.57920 |


