
RN55C1502BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1502BRE6TR-ND - Tape & Reel (TR) 541-RN55C1502BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1502BRE6 |
Description | RES 15K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1502BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥256.00000 | ¥256 |
| 10 | ¥168.20000 | ¥1,682 |
| 25 | ¥144.44000 | ¥3,611 |
| 50 | ¥129.52000 | ¥6,476 |
| 100 | ¥116.86000 | ¥11,686 |
| 250 | ¥102.97600 | ¥25,744 |
| 500 | ¥94.28000 | ¥47,140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥117.37400 | ¥117,374 |
| 2,000 | ¥109.22300 | ¥218,446 |
| 3,000 | ¥105.03700 | ¥315,111 |
| 5,000 | ¥100.30260 | ¥501,513 |
| 7,000 | ¥97.48114 | ¥682,368 |
| 10,000 | ¥94.72550 | ¥947,255 |
| Unit Price without JCT: | ¥256.00000 |
|---|---|
| Unit Price with JCT: | ¥281.60000 |

