RN50E23R2BBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥971.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥301.99200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥578.39200
Datasheet
23.2 Ohms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50E23R2BBSL

DigiKey Part Number
RN50E23R2BBSL-ND
Manufacturer
Manufacturer Product Number
RN50E23R2BBSL
Description
RES 23.2 OHM 1/20W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
23.2 Ohms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50E23R2BBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN50E23R2BB14Vishay Dale0RN50E23R2BB14-ND¥971.90000Parametric Equivalent
RN50E23R2BRE6Vishay Dale0RN50E23R2BRE6-ND¥301.99200Parametric Equivalent
RN50E23R2BRSLVishay Dale0RN50E23R2BRSL-ND¥578.39200Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥1,142.19000¥114,219
Manufacturers Standard Package
Unit Price without JCT:¥1,142.19000
Unit Price with JCT:¥1,256.40900