Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C8870FR36 | |
|---|---|
DigiKey Part Number | RN50C8870FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN50C8870FR36 |
Description | RES 887 OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C8870FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C8870FB14 | Vishay Dale | 0 | RN50C8870FB14-ND | ¥780.86000 | Parametric Equivalent |
| RN50C8870FBSL | Vishay Dale | 0 | RN50C8870FBSL-ND | ¥920.22000 | Parametric Equivalent |
| RN50C8870FRE6 | Vishay Dale | 0 | RN50C8870FRE6-ND | ¥92.02000 | Parametric Equivalent |
| RN50C8870FRSL | Vishay Dale | 0 | RN50C8870FRSL-ND | ¥202.40400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥70.37960 | ¥351,898 |
| Unit Price without JCT: | ¥70.37960 |
|---|---|
| Unit Price with JCT: | ¥77.41756 |


