Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C7503GSBSL | |
|---|---|
DigiKey Part Number | RLR07C7503GSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C7503GSBSL |
Description | RES 750K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C7503GSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C7503GPBSL | Vishay Dale | 0 | RLR07C7503GPBSL-ND | ¥601.58000 | Direct |
| RLR07C7503GRB14 | Vishay Dale | 0 | RLR07C7503GRB14-ND | ¥513.65000 | Direct |
| RLR07C7503FMB14 | Vishay Dale | 0 | RLR07C7503FMB14-ND | ¥548.48000 | Upgrade |
| RLR07C7503FPB14 | Vishay Dale | 0 | RLR07C7503FPB14-ND | ¥548.48000 | Upgrade |
| RLR07C7503FRB14 | Vishay Dale | 0 | RLR07C7503FRB14-ND | ¥548.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥601.58000 | ¥60,158 |
| Unit Price without JCT: | ¥601.58000 |
|---|---|
| Unit Price with JCT: | ¥661.73800 |


