Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2263FRR3623 | |
|---|---|
DigiKey Part Number | 541-RLR07C2263FRR3623TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C2263FRR3623 |
Description | RES 226K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2263FRB14 | Vishay Dale | 0 | RLR07C2263FRB14-ND | ¥494.78000 | Parametric Equivalent |
| RLR07C2263FRBSL | Vishay Dale | 0 | RLR07C2263FRBSL-ND | ¥577.74000 | Parametric Equivalent |
| RLR07C2263FRBSL23 | Vishay Dale | 0 | 541-RLR07C2263FRBSL23TR-ND | ¥318.23000 | Parametric Equivalent |
| RLR07C2263FRR36 | Vishay Dale | 0 | 541-RLR07C2263FRR36TR-ND | ¥99.45480 | Parametric Equivalent |
| RLR07C2263FRRE5 | Vishay Dale | 0 | 541-RLR07C2263FRRE5TR-ND | ¥145.25600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥218.28040 | ¥1,091,402 |
| Unit Price without JCT: | ¥218.28040 |
|---|---|
| Unit Price with JCT: | ¥240.10844 |


