RLR07C1501FSR3623 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 202
Unit Price: ¥961.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥643.67000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥577.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥768.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥99.45480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥145.25600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥286.43400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 369
Unit Price: ¥314.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥266.94900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥128.91800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥256.94067
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥125.29300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥250.39850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥170.86200
Datasheet
1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1501FSR3623

DigiKey Part Number
541-RLR07C1501FSR3623TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1501FSR3623
Description
RES 1.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥218.28040¥1,091,402
Manufacturers Standard Package
Unit Price without JCT:¥218.28040
Unit Price with JCT:¥240.10844