RLR05C1803GRBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥893.20000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥576.76000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥446.94100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥446.94100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥446.94100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥431.40333
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥421.24550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥900.79000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,063.65000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥193.11860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥309.42860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥239.48600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥222.80000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥214.23000
Datasheet
180 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1803GRBSL

DigiKey Part Number
RLR05C1803GRBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C1803GRBSL
Description
RES 180K OHM 2% 1/8W AXIAL
Customer Reference
Detailed Description
180 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1803GRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types