Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S8R2JRE6 | |
|---|---|
DigiKey Part Number | RL20S8R2JRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL20S8R2JRE6 |
Description | RES 8.2 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S8R2JRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥355.73700 | ¥355,737 |
| Unit Price without JCT: | ¥355.73700 |
|---|---|
| Unit Price with JCT: | ¥391.31070 |


