470 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S471GRE6

DigiKey Part Number
541-RL20S471GRE6TR-ND - Tape & Reel (TR)
541-RL20S471GRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S471GRE6
Description
RES 470 OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S471GRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,026
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥181.00000¥181
10¥117.70000¥1,177
25¥100.64000¥2,516
50¥89.98000¥4,499
100¥80.90000¥8,090
250¥70.94000¥17,735
500¥64.71000¥32,355
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥59.41300¥59,413
2,000¥54.91100¥109,822
3,000¥52.59900¥157,797
5,000¥49.98340¥249,917
7,000¥48.42486¥338,974
10,000¥46.90220¥469,022
Manufacturers Standard Package
Unit Price without JCT:¥181.00000
Unit Price with JCT:¥199.10000