Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S334GBSL | |
|---|---|
DigiKey Part Number | RL20S334GBSL-ND |
Manufacturer | |
Manufacturer Product Number | RL20S334GBSL |
Description | RES 330K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S334GBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL20330K00GKEA500 | Vishay Dale | 0 | 541-ERL20330K00GKEA500TR-ND | ¥209.20040 | Parametric Equivalent |
| ERL20330K00GKEB500 | Vishay Dale | 0 | 541-ERL20330K00GKEB500TR-ND | ¥227.81700 | Parametric Equivalent |
| ERL20330K00GKEK500 | Vishay Dale | 0 | 541-ERL20330K00GKEK500-ND | ¥577.74000 | Parametric Equivalent |
| RL20S334GB14 | Vishay Dale | 0 | RL20S334GB14-ND | ¥1,228.76000 | Parametric Equivalent |
| RL20S334GR36 | Vishay Dale | 0 | RL20S334GR36-ND | ¥66.54080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,449.72000 | ¥144,972 |
| Unit Price without JCT: | ¥1,449.72000 |
|---|---|
| Unit Price with JCT: | ¥1,594.69200 |



