
RL20S241GRE6 | |
|---|---|
DigiKey Part Number | 541-RL20S241GRE6TR-ND - Tape & Reel (TR) 541-RL20S241GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S241GRE6 |
Description | RES 240 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S241GRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥168.00000 | ¥168 |
| 10 | ¥109.40000 | ¥1,094 |
| 25 | ¥93.48000 | ¥2,337 |
| 50 | ¥83.52000 | ¥4,176 |
| 100 | ¥75.03000 | ¥7,503 |
| 250 | ¥65.73600 | ¥16,434 |
| 500 | ¥59.91400 | ¥29,957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥67.92700 | ¥67,927 |
| 2,000 | ¥62.86550 | ¥125,731 |
| 3,000 | ¥60.26600 | ¥180,798 |
| 5,000 | ¥57.32480 | ¥286,624 |
| 7,000 | ¥55.57243 | ¥389,007 |
| 10,000 | ¥53.86060 | ¥538,606 |
| Unit Price without JCT: | ¥168.00000 |
|---|---|
| Unit Price with JCT: | ¥184.80000 |

