240 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S241GRE6

DigiKey Part Number
541-RL20S241GRE6TR-ND - Tape & Reel (TR)
541-RL20S241GRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S241GRE6
Description
RES 240 OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
240 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S241GRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥168.00000¥168
10¥109.40000¥1,094
25¥93.48000¥2,337
50¥83.52000¥4,176
100¥75.03000¥7,503
250¥65.73600¥16,434
500¥59.91400¥29,957
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥67.92700¥67,927
2,000¥62.86550¥125,731
3,000¥60.26600¥180,798
5,000¥57.32480¥286,624
7,000¥55.57243¥389,007
10,000¥53.86060¥538,606
Manufacturers Standard Package
Unit Price without JCT:¥168.00000
Unit Price with JCT:¥184.80000