Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S122JB14 | |
|---|---|
DigiKey Part Number | RL20S122JB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S122JB14 |
Description | RES 1.2K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S122JB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S122GR36 | Vishay Dale | 0 | RL20S122GR36-ND | ¥66.78120 | Upgrade |
| RL20S122GRE6 | Vishay Dale | 0 | RL20S122GRE6-ND | ¥72.86100 | Upgrade |
| RL20S122GRSL | Vishay Dale | 0 | RL20S122GRSL-ND | ¥1,420.38400 | Upgrade |
| RL20S122JBSL | Vishay Dale | 0 | RL20S122JBSL-ND | ¥1,454.96000 | Parametric Equivalent |
| RL20S122JR36 | Vishay Dale | 0 | RL20S122JR36-ND | ¥66.78120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,233.20000 | ¥123,320 |
| Unit Price without JCT: | ¥1,233.20000 |
|---|---|
| Unit Price with JCT: | ¥1,356.52000 |


