
RL07S470GRE6 | |
|---|---|
DigiKey Part Number | 541-RL07S470GRE6TR-ND - Tape & Reel (TR) 541-RL07S470GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S470GRE6 |
Description | RES 47 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S470GRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145.00000 | ¥145 |
| 10 | ¥94.40000 | ¥944 |
| 25 | ¥80.64000 | ¥2,016 |
| 50 | ¥71.92000 | ¥3,596 |
| 100 | ¥64.53000 | ¥6,453 |
| 250 | ¥56.41600 | ¥14,104 |
| 500 | ¥51.34400 | ¥25,672 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥81.88300 | ¥81,883 |
| 2,000 | ¥75.92350 | ¥151,847 |
| 3,000 | ¥72.86300 | ¥218,589 |
| 5,000 | ¥69.40120 | ¥347,006 |
| 7,000 | ¥67.33800 | ¥471,366 |
| 10,000 | ¥65.32270 | ¥653,227 |
| Unit Price without JCT: | ¥145.00000 |
|---|---|
| Unit Price with JCT: | ¥159.50000 |

