
RHA005R1000FE02 | |
---|---|
DigiKey Part Number | 541-RHA005R1000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA005R1000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,096.00000 | ¥1,096 |
10 | ¥883.10000 | ¥8,831 |
30 | ¥775.53333 | ¥23,266 |
50 | ¥772.58000 | ¥38,629 |
100 | ¥680.05000 | ¥68,005 |
250 | ¥612.22400 | ¥153,056 |
500 | ¥587.57800 | ¥293,789 |
1,000 | ¥385.12400 | ¥385,124 |
Unit Price without JCT: | ¥1,096.00000 |
---|---|
Unit Price with JCT: | ¥1,205.60000 |