
D55342K07B12E1RS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B12E1RS2TR-ND - Tape & Reel (TR) 541-D55342K07B12E1RS2CT-ND - Cut Tape (CT) 541-D55342K07B12E1RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B12E1RS2 |
Description | RCWPM-1206 12.1K 1% K D55342K07B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥266.00000 | ¥266 |
| 10 | ¥176.50000 | ¥1,765 |
| 25 | ¥156.20000 | ¥3,905 |
| 50 | ¥144.54000 | ¥7,227 |
| 100 | ¥135.24000 | ¥13,524 |
| 250 | ¥125.82400 | ¥31,456 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥170.37400 | ¥85,187 |
| 1,000 | ¥165.11700 | ¥165,117 |
| 1,500 | ¥162.55200 | ¥243,828 |
| 2,500 | ¥159.77160 | ¥399,429 |
| 3,500 | ¥158.17771 | ¥553,622 |
| 5,000 | ¥156.67140 | ¥783,357 |
| Unit Price without JCT: | ¥266.00000 |
|---|---|
| Unit Price with JCT: | ¥292.60000 |

