
M55342K06B24E9RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B24E9RS2TR-ND - Tape & Reel (TR) 541-M55342K06B24E9RS2CT-ND - Cut Tape (CT) 541-M55342K06B24E9RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B24E9RS2 |
Description | RCWPM-575 24.9K 1% K M55342K06B2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥238.00000 | ¥238 |
| 10 | ¥155.50000 | ¥1,555 |
| 25 | ¥137.00000 | ¥3,425 |
| 50 | ¥126.26000 | ¥6,313 |
| 100 | ¥117.74000 | ¥11,774 |
| 250 | ¥109.09200 | ¥27,273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥100.15600 | ¥50,078 |
| 1,000 | ¥96.32000 | ¥96,320 |
| 1,500 | ¥94.45000 | ¥141,675 |
| 2,500 | ¥92.42160 | ¥231,054 |
| 3,500 | ¥91.26000 | ¥319,410 |
| 5,000 | ¥90.16140 | ¥450,807 |
| Unit Price without JCT: | ¥238.00000 |
|---|---|
| Unit Price with JCT: | ¥261.80000 |

