


RH0102K500FE02 | |
|---|---|
DigiKey Part Number | RHRB-2.5K-ND |
Manufacturer | |
Manufacturer Product Number | RH0102K500FE02 |
Description | RES CHAS MNT 2.5K OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0102K500FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2.5 kOhms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,033.00000 | ¥3,033 |
| 10 | ¥2,136.00000 | ¥21,360 |
| 30 | ¥1,851.13333 | ¥55,534 |
| 50 | ¥1,741.72000 | ¥87,086 |
| 100 | ¥1,612.80000 | ¥161,280 |
| 250 | ¥1,471.65200 | ¥367,913 |
| 500 | ¥1,383.39800 | ¥691,699 |
| 1,000 | ¥1,308.46600 | ¥1,308,466 |
| Unit Price without JCT: | ¥3,033.00000 |
|---|---|
| Unit Price with JCT: | ¥3,336.30000 |

