RER75F59R0RC02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥20,939.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥24,638.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥18,384.20000
Datasheet
59 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER75F59R0RC02

DigiKey Part Number
541-RER75F59R0RC02-ND
Manufacturer
Manufacturer Product Number
RER75F59R0RC02
Description
RES CHAS MNT 59 OHM 1% 30W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
59 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
59 Ohms
Tolerance
±1%
Power (Watts)
30W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥19,289.00000¥19,289
10¥14,439.90000¥144,399
25¥13,131.44000¥328,286
50¥12,313.22000¥615,661
100¥11,618.47000¥1,161,847
Unit Price without JCT:¥19,289.00000
Unit Price with JCT:¥21,217.90000