RER50F97R6RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥20,190.80000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥15,635.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥18,384.20000
Datasheet
97.6 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER50F97R6RC02

DigiKey Part Number
RER50F97R6RC02-ND
Manufacturer
Manufacturer Product Number
RER50F97R6RC02
Description
RES CHAS MNT 97.6 OHM 1% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
97.6 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Part Status
Active
Height - Seated (Max)
0.561" (14.25mm)
Resistance
97.6 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
20W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER50F97R6RCSLVishay Dale0RER50F97R6RCSL-ND¥20,190.80000Parametric Equivalent
RER70F97R6RC02Vishay Dale0RER70F97R6RC02-ND¥15,635.00000Parametric Equivalent
RER70F97R6RCSLVishay Dale0RER70F97R6RCSL-ND¥18,384.20000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
5¥17,163.60000¥85,818
Manufacturers Standard Package
Unit Price without JCT:¥17,163.60000
Unit Price with JCT:¥18,879.96000