
CW005120R0JB12 | |
|---|---|
DigiKey Part Number | 541-CW005120R0JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW005120R0JB12 |
Description | CW-5 120 5% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥391.00000 | ¥391 |
| 10 | ¥259.20000 | ¥2,592 |
| 25 | ¥223.68000 | ¥5,592 |
| 50 | ¥201.46000 | ¥10,073 |
| 100 | ¥182.52000 | ¥18,252 |
| 300 | ¥158.16333 | ¥47,449 |
| 500 | ¥148.81000 | ¥74,405 |
| 1,000 | ¥137.78600 | ¥137,786 |
| 5,000 | ¥118.17060 | ¥590,853 |
| Unit Price without JCT: | ¥391.00000 |
|---|---|
| Unit Price with JCT: | ¥430.10000 |

