Direct
Direct
Similar

RCWL2010R390JNEA | |
|---|---|
DigiKey Part Number | RCWL2010R390JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWL2010R390JNEA |
Description | RES 0.39 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL2010R390JNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL2010-JW-R390ELF | Bourns Inc. | 0 | CRL2010-JW-R390ELF-ND | ¥23.41725 | Direct |
| ERJ-12ZQJR39U | Panasonic Industry | 3,355 | P.39AFCT-ND | ¥95.00000 | Direct |
| RL73K2HR39JTE | TE Connectivity Passive Product | 0 | RL73K2HR39JTE-ND | ¥22.41163 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥37.16025 | ¥148,641 |
| Unit Price without JCT: | ¥37.16025 |
|---|---|
| Unit Price with JCT: | ¥40.87628 |




