
RCWL0805R820JNEA | |
---|---|
DigiKey Part Number | 541-RCWL0805R820JNEATR-ND - Tape & Reel (TR) 541-RCWL0805R820JNEACT-ND - Cut Tape (CT) 541-RCWL0805R820JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL0805R820JNEA |
Description | RES 0.82 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL0805R820JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥99.00000 | ¥99 |
10 | ¥63.50000 | ¥635 |
25 | ¥54.00000 | ¥1,350 |
50 | ¥48.06000 | ¥2,403 |
100 | ¥42.99000 | ¥4,299 |
250 | ¥37.42400 | ¥9,356 |
500 | ¥33.93800 | ¥16,969 |
1,000 | ¥30.97600 | ¥30,976 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥26.21760 | ¥131,088 |
10,000 | ¥24.45920 | ¥244,592 |
15,000 | ¥23.55633 | ¥353,345 |
25,000 | ¥22.53508 | ¥563,377 |
35,000 | ¥21.92660 | ¥767,431 |
50,000 | ¥21.33222 | ¥1,066,611 |
60,000 | ¥21.04720 | ¥1,262,832 |
Unit Price without JCT: | ¥99.00000 |
---|---|
Unit Price with JCT: | ¥108.90000 |