
RCWE251262L0FKEA | |
---|---|
DigiKey Part Number | 541-RCWE251262L0FKEATR-ND - Tape & Reel (TR) 541-RCWE251262L0FKEACT-ND - Cut Tape (CT) 541-RCWE251262L0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE251262L0FKEA |
Description | RES 0.062 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE251262L0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥143.00000 | ¥143 |
10 | ¥92.90000 | ¥929 |
25 | ¥79.28000 | ¥1,982 |
50 | ¥70.78000 | ¥3,539 |
100 | ¥63.53000 | ¥6,353 |
250 | ¥55.58000 | ¥13,895 |
500 | ¥50.60400 | ¥25,302 |
1,000 | ¥46.37700 | ¥46,377 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥43.63900 | ¥87,278 |
4,000 | ¥40.52500 | ¥162,100 |
6,000 | ¥38.92583 | ¥233,555 |
10,000 | ¥37.11680 | ¥371,168 |
14,000 | ¥36.03893 | ¥504,545 |
20,000 | ¥34.98575 | ¥699,715 |
24,000 | ¥34.48083 | ¥827,540 |
48,000 | ¥32.80490 | ¥1,574,635 |
Unit Price without JCT: | ¥143.00000 |
---|---|
Unit Price with JCT: | ¥157.30000 |