
RCWE251247L0FNEA | |
|---|---|
DigiKey Part Number | 541-RCWE251247L0FNEATR-ND - Tape & Reel (TR) 541-RCWE251247L0FNEACT-ND - Cut Tape (CT) 541-RCWE251247L0FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE251247L0FNEA |
Description | RES 0.047 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE251247L0FNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥161.00000 | ¥161 |
| 10 | ¥105.00000 | ¥1,050 |
| 25 | ¥89.80000 | ¥2,245 |
| 50 | ¥80.20000 | ¥4,010 |
| 100 | ¥72.04000 | ¥7,204 |
| 250 | ¥63.09200 | ¥15,773 |
| 500 | ¥57.49000 | ¥28,745 |
| 1,000 | ¥52.73100 | ¥52,731 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥54.10400 | ¥108,208 |
| 4,000 | ¥50.32925 | ¥201,317 |
| 6,000 | ¥48.39083 | ¥290,345 |
| 10,000 | ¥46.19760 | ¥461,976 |
| 14,000 | ¥44.89079 | ¥628,471 |
| 20,000 | ¥43.61435 | ¥872,287 |
| Unit Price without JCT: | ¥161.00000 |
|---|---|
| Unit Price with JCT: | ¥177.10000 |

