
RCWE251224L0FMEA | |
|---|---|
DigiKey Part Number | RCWE251224L0FMEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWE251224L0FMEA |
Description | RES 0.024 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE251224L0FMEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥53.23550 | ¥106,471 |
| Unit Price without JCT: | ¥53.23550 |
|---|---|
| Unit Price with JCT: | ¥58.55905 |

