
RCWE2010R820FKEA | |
|---|---|
DigiKey Part Number | RCWE.82GTR-ND - Tape & Reel (TR) RCWE.82GCT-ND - Cut Tape (CT) RCWE.82GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2010R820FKEA |
Description | RES 0.82 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2010R820FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥68.80000 | ¥688 |
| 25 | ¥58.56000 | ¥1,464 |
| 50 | ¥52.14000 | ¥2,607 |
| 100 | ¥46.65000 | ¥4,665 |
| 250 | ¥40.62800 | ¥10,157 |
| 500 | ¥36.86000 | ¥18,430 |
| 1,000 | ¥33.65600 | ¥33,656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥32.00575 | ¥128,023 |
| 8,000 | ¥29.83525 | ¥238,682 |
| 12,000 | ¥28.72075 | ¥344,649 |
| 20,000 | ¥27.45995 | ¥549,199 |
| 28,000 | ¥26.70886 | ¥747,848 |
| 40,000 | ¥25.97510 | ¥1,039,004 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

