
RCWE2010R620FKEA | |
---|---|
DigiKey Part Number | RCWE.62GTR-ND - Tape & Reel (TR) RCWE.62GCT-ND - Cut Tape (CT) RCWE.62GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2010R620FKEA |
Description | RES 0.62 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2010R620FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥103.00000 | ¥103 |
10 | ¥66.30000 | ¥663 |
25 | ¥56.36000 | ¥1,409 |
50 | ¥50.20000 | ¥2,510 |
100 | ¥44.92000 | ¥4,492 |
250 | ¥39.12000 | ¥9,780 |
500 | ¥35.49200 | ¥17,746 |
1,000 | ¥32.40900 | ¥32,409 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥28.11450 | ¥112,458 |
8,000 | ¥26.18563 | ¥209,485 |
12,000 | ¥25.19525 | ¥302,343 |
20,000 | ¥24.07495 | ¥481,499 |
28,000 | ¥23.40746 | ¥655,409 |
40,000 | ¥22.75538 | ¥910,215 |
48,000 | ¥22.44275 | ¥1,077,252 |
Unit Price without JCT: | ¥103.00000 |
---|---|
Unit Price with JCT: | ¥113.30000 |