
RCWE1210R680FKEA | |
|---|---|
DigiKey Part Number | RCWE.68FTR-ND - Tape & Reel (TR) RCWE.68FCT-ND - Cut Tape (CT) RCWE.68FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R680FKEA |
Description | RES 0.68 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R680FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥52.30000 | ¥523 |
| 25 | ¥44.32000 | ¥1,108 |
| 50 | ¥39.38000 | ¥1,969 |
| 100 | ¥35.15000 | ¥3,515 |
| 250 | ¥30.50400 | ¥7,626 |
| 500 | ¥27.59600 | ¥13,798 |
| 1,000 | ¥25.12700 | ¥25,127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥21.13920 | ¥105,696 |
| 10,000 | ¥19.67140 | ¥196,714 |
| 15,000 | ¥18.91747 | ¥283,762 |
| 25,000 | ¥18.06484 | ¥451,621 |
| 35,000 | ¥17.55680 | ¥614,488 |
| 50,000 | ¥17.06042 | ¥853,021 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

