
RCWE1206R430FKEA | |
|---|---|
DigiKey Part Number | RCWE.43ETR-ND - Tape & Reel (TR) RCWE.43ECT-ND - Cut Tape (CT) RCWE.43EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R430FKEA |
Description | RES 0.43 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R430FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥26.40000 | ¥264 |
| 25 | ¥22.20000 | ¥555 |
| 50 | ¥19.60000 | ¥980 |
| 100 | ¥17.42000 | ¥1,742 |
| 250 | ¥14.98400 | ¥3,746 |
| 500 | ¥13.46400 | ¥6,732 |
| 1,000 | ¥12.17300 | ¥12,173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥12.51340 | ¥62,567 |
| 10,000 | ¥11.58380 | ¥115,838 |
| 15,000 | ¥11.10620 | ¥166,593 |
| 25,000 | ¥10.56600 | ¥264,150 |
| 35,000 | ¥10.24411 | ¥358,544 |
| 50,000 | ¥9.92972 | ¥496,486 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

