
RCWE0805R180FKEA | |
|---|---|
DigiKey Part Number | 541-2730-2-ND - Tape & Reel (TR) 541-2730-1-ND - Cut Tape (CT) 541-2730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R180FKEA |
Description | RES 0.18 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R180FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥26.30000 | ¥263 |
| 25 | ¥22.20000 | ¥555 |
| 50 | ¥19.60000 | ¥980 |
| 100 | ¥17.40000 | ¥1,740 |
| 250 | ¥14.96800 | ¥3,742 |
| 500 | ¥13.45200 | ¥6,726 |
| 1,000 | ¥12.16000 | ¥12,160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.05620 | ¥50,281 |
| 10,000 | ¥9.28860 | ¥92,886 |
| 15,000 | ¥8.89433 | ¥133,415 |
| 25,000 | ¥8.44828 | ¥211,207 |
| 35,000 | ¥8.18240 | ¥286,384 |
| 50,000 | ¥7.92276 | ¥396,138 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

