
RCWE060350L0FNEA | |
|---|---|
DigiKey Part Number | 541-2717-2-ND - Tape & Reel (TR) 541-2717-1-ND - Cut Tape (CT) 541-2717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE060350L0FNEA |
Description | RES 0.05 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE060350L0FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥26.90000 | ¥269 |
| 25 | ¥22.68000 | ¥567 |
| 50 | ¥20.00000 | ¥1,000 |
| 100 | ¥17.75000 | ¥1,775 |
| 250 | ¥15.28400 | ¥3,821 |
| 500 | ¥13.73600 | ¥6,868 |
| 1,000 | ¥12.41900 | ¥12,419 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.27600 | ¥51,380 |
| 10,000 | ¥9.49370 | ¥94,937 |
| 15,000 | ¥9.09180 | ¥136,377 |
| 25,000 | ¥8.63720 | ¥215,930 |
| 35,000 | ¥8.36626 | ¥292,819 |
| 50,000 | ¥8.10162 | ¥405,081 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

