
RCWE060313L0JGEA | |
|---|---|
DigiKey Part Number | RCWE060313L0JGEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWE060313L0JGEA |
Description | RES 0.013 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE060313L0JGEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥48.01160 | ¥240,058 |
| Unit Price without JCT: | ¥48.01160 |
|---|---|
| Unit Price with JCT: | ¥52.81276 |

