
RCWE0402R470FKEA | |
---|---|
DigiKey Part Number | RCWE.47BTR-ND - Tape & Reel (TR) RCWE.47BCT-ND - Cut Tape (CT) RCWE.47BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R470FKEA |
Description | RES 0.47 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R470FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥23.50000 | ¥235 |
25 | ¥19.92000 | ¥498 |
50 | ¥17.56000 | ¥878 |
100 | ¥15.59000 | ¥1,559 |
250 | ¥13.40000 | ¥3,350 |
500 | ¥12.03400 | ¥6,017 |
1,000 | ¥10.87100 | ¥10,871 |
5,000 | ¥8.79980 | ¥43,999 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥11.93030 | ¥119,303 |
20,000 | ¥11.12505 | ¥222,501 |
30,000 | ¥10.71140 | ¥321,342 |
50,000 | ¥10.24358 | ¥512,179 |
70,000 | ¥9.96484 | ¥697,539 |
100,000 | ¥9.69259 | ¥969,259 |
120,000 | ¥9.56198 | ¥1,147,438 |
Unit Price without JCT: | ¥37.00000 |
---|---|
Unit Price with JCT: | ¥40.70000 |