
RCV20102M20JNEF | |
|---|---|
DigiKey Part Number | 541-RCV20102M20JNEFTR-ND - Tape & Reel (TR) 541-RCV20102M20JNEFCT-ND - Cut Tape (CT) 541-RCV20102M20JNEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV20102M20JNEF |
Description | RCV2010 200 2M2 5% E02 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥116.00000 | ¥116 |
| 10 | ¥70.00000 | ¥700 |
| 25 | ¥59.36000 | ¥1,484 |
| 50 | ¥53.28000 | ¥2,664 |
| 100 | ¥48.46000 | ¥4,846 |
| 250 | ¥43.57200 | ¥10,893 |
| 500 | ¥40.74200 | ¥20,371 |
| 1,000 | ¥38.49400 | ¥38,494 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥33.94675 | ¥135,787 |
| 8,000 | ¥32.85488 | ¥262,839 |
| 12,000 | ¥32.32242 | ¥387,869 |
| 20,000 | ¥31.74500 | ¥634,900 |
| 28,000 | ¥31.41436 | ¥879,602 |
| 40,000 | ¥31.10135 | ¥1,244,054 |
| Unit Price without JCT: | ¥116.00000 |
|---|---|
| Unit Price with JCT: | ¥127.60000 |

